Part Details for LGY1.0-IV by BQ Cable
Overview of LGY1.0-IV by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1.0-IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGY1.0-IV
|
TME | Wire, H05V-K,LgY, stranded, Cu, 1mm2, PVC, beige, 300V,500V, 100m Min Qty: 100 | 0 |
|
$0.6100 / $0.8660 | RFQ |