Part Details for LGY0.75/25-BL by BQ Cable
Overview of LGY0.75/25-BL by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY0.75/25-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGY0.75/25-BL
|
TME | Wire, H05V-K,LgY, stranded, Cu, 0.75mm2, PVC, blue, 300V,500V, 25m Min Qty: 25 | 125 |
|
$0.5340 / $0.7640 | Buy Now |