Part Details for LGX2W121MELA30 by Nichicon Corporation
Overview of LGX2W121MELA30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2W121MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7984-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
214 In Stock |
|
$2.2229 / $4.2700 | Buy Now |
DISTI #
647-LGX2W121MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 120uF 105c 25x30x10L/S RoHS: Compliant | 228 |
|
$2.1800 / $4.2700 | Buy Now |
DISTI #
LGX2W121MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 450VDC, Ø25x30mm, ±20% Min Qty: 250 | 0 |
|
$2.5700 | RFQ |
DISTI #
LGX2W121MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, Snap-In (Alt: LGX2W121MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2W121MELA30
LGX2W121MELA30 CAD Models
LGX2W121MELA30 Part Data Attributes
|
LGX2W121MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W121MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2W121MELA30
This table gives cross-reference parts and alternative options found for LGX2W121MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W121MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A5127M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LGX2W121MELA30 vs B43544A5127M007 |
B43544A5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LGX2W121MELA30 vs B43544A5127M002 |
450VXG120MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2W121MELA30 vs 450VXG120MEFCSN25X30 |
B43544A5127M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LGX2W121MELA30 vs B43544A5127M060 |
B43544A5127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W121MELA30 vs B43544A5127M007 |
B43544A5127M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LGX2W121MELA30 vs B43544A5127M067 |
B43544A5127M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LGX2W121MELA30 vs B43544A5127M000 |
450MXC120MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2W121MELA30 vs 450MXC120MEFCSN25X30 |
EETHC2W121JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGX2W121MELA30 vs EETHC2W121JJ |
B43544A5127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W121MELA30 vs B43544A5127M000 |