There are no models available for this part yet.
Overview of LGX2H331MELC45 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LGX2H331MELC45 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44X4431
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H331MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $6.7200 | Buy Now | |
DISTI #
493-6771-ND
|
DigiKey | CAP ALUM 330UF 20% 500V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9632 | Buy Now | |
DISTI #
647-LGX2H331MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 500 Volts 20% RoHS: Compliant | 0 |
|
$6.0100 / $6.6000 | Order Now | |
DISTI #
LGX2H331MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 500 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.4200 / $6.5300 | Buy Now | |
DISTI #
LGX2H331MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 500VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$8.6600 / $9.7400 | RFQ | |
DISTI #
LGX2H331MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 500 V, � 20%, Snap-In (Alt: LGX2H331MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGX2H331MELC45 by Nichicon Corporation
Part Data Attributes for LGX2H331MELC45 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.21 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1600 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGX2H331MELC45
This table gives cross-reference parts and alternative options found for LGX2H331MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H331MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644K6337M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGX2H331MELC45 vs B43644K6337M080 |
B43544B6337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H331MELC45 vs B43544B6337M060 |
B43544B6337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H331MELC45 vs B43544B6337M002 |
ELX337M500AT5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGX2H331MELC45 vs ELX337M500AT5AV |
EKMS501VRD331MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | LGX2H331MELC45 vs EKMS501VRD331MA45S |
ELD337M500AT5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGX2H331MELC45 vs ELD337M500AT5AV |
B43544B6337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LGX2H331MELC45 vs B43544B6337M060 |
MAL215989331E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | LGX2H331MELC45 vs MAL215989331E3 |
HU2H331MTAS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGX2H331MELC45 vs HU2H331MTAS6WPPF |
B43544B6337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LGX2H331MELC45 vs B43544B6337M002 |
Related Parts for LGX2H331MELC45
-
LGX2H121MELA35Fixed Capacitors
-
MOS1C123JFixed Resistors
-
DF1EC-4P-2.5DSA(35)Headers and Edge Type Connectors
-
MMBD1503ARectifier Diodes
-
IPW65R048CFDAPower Field-Effect Transistors
-
R5F70834AD80FTVMicrocontrollers
-
LM22675MRX-ADJ/NOPBSwitching Regulator or Controllers
-
1SMA5918BT3GZener Diodes
-
LTC1050HS8Operational Amplifiers