Part Details for LGX2H181MELC30 by Nichicon Corporation
Overview of LGX2H181MELC30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LGX2H181MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4426
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H181MELC30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.7700 | Buy Now |
DISTI #
493-6790-ND
|
DigiKey | CAP ALUM 180UF 20% 500V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7494 | Buy Now |
DISTI #
647-LGX2H181MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 500V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$4.5100 / $4.7300 | Order Now |
DISTI #
LGX2H181MELC30
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 500VDC, Ø35x30mm, ±20% Min Qty: 50 | 0 |
|
$5.5600 / $6.2100 | RFQ |
DISTI #
LGX2H181MELC30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 500 V, � 20%, Snap-In (Alt: LGX2H181MELC30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2H181MELC30
LGX2H181MELC30 CAD Models
LGX2H181MELC30 Part Data Attributes
|
LGX2H181MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2H181MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2H181MELC30
This table gives cross-reference parts and alternative options found for LGX2H181MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H181MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544C6187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H181MELC30 vs B43544C6187M007 |
HU2H181MTAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGX2H181MELC30 vs HU2H181MTAS3WPEC |
NRLPW181M500V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2H181MELC30 vs NRLPW181M500V35X30SF |
MAL215939181E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | LGX2H181MELC30 vs MAL215939181E3 |
MAL215949181E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | LGX2H181MELC30 vs MAL215949181E3 |
500VXG180MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | LGX2H181MELC30 vs 500VXG180MEFCSN35X30 |
HU2H181MEAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGX2H181MELC30 vs HU2H181MEAS3WPPF |
B43544C6187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H181MELC30 vs B43544C6187M002 |
NRLPW181M500V35X30LF | CAP,AL2O3,180UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | LGX2H181MELC30 vs NRLPW181M500V35X30LF |
HU2H181MRAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGX2H181MELC30 vs HU2H181MRAS3WPPF |