Part Details for LGX2E471MELA35 by Nichicon Corporation
Overview of LGX2E471MELA35 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2E471MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4859
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2E471MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9300 | Buy Now |
DISTI #
493-8013-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
320 In Stock |
|
$2.1234 / $5.4200 | Buy Now |
DISTI #
647-LGX2E471MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 20% RoHS: Compliant | 0 |
|
$2.1500 / $4.0200 | Order Now |
|
Future Electronics | LGX Series Ø25x35 mm 470 uF 250 V 105°C Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$2.2000 | Buy Now |
DISTI #
LGX2E471MELA35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.0900 / $2.5100 | Buy Now |
DISTI #
LGX2E471MELA35
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 250VDC, Ø25x35mm, ±20% Min Qty: 50 | 0 |
|
$2.7400 / $3.0900 | RFQ |
Part Details for LGX2E471MELA35
LGX2E471MELA35 CAD Models
LGX2E471MELA35 Part Data Attributes
|
LGX2E471MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2E471MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.02 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2E471MELA35
This table gives cross-reference parts and alternative options found for LGX2E471MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2E471MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250VXG470MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LGX2E471MELA35 vs 250VXG470MEFCSN25X35 |
250MXC470MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2E471MELA35 vs 250MXC470MOOESN25X35 |
ELG477M250AR3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGX2E471MELA35 vs ELG477M250AR3AA |
LGX2E471MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGX2E471MELA35 vs LGX2E471MERAHA |
250MXC470MSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2E471MELA35 vs 250MXC470MSN25X35 |
MAL209443471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGX2E471MELA35 vs MAL209443471E3 |
ELG477M250AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | LGX2E471MELA35 vs ELG477M250AR3AV |
NRLRW471M250V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2E471MELA35 vs NRLRW471M250V25X35SF |