Datasheets
LGW2W151MEUB25 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,

Part Details for LGW2W151MEUB25 by Nichicon Corporation

Overview of LGW2W151MEUB25 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Part Details for LGW2W151MEUB25

LGW2W151MEUB25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGW2W151MEUB25 Part Data Attributes

LGW2W151MEUB25 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGW2W151MEUB25 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1310 mA

Alternate Parts for LGW2W151MEUB25

This table gives cross-reference parts and alternative options found for LGW2W151MEUB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2W151MEUB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43544B5157M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2W151MEUB25 vs B43544B5157M060
LAR2W151MEKB25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation LGW2W151MEUB25 vs LAR2W151MEKB25
LAR2W151MELB25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGW2W151MEUB25 vs LAR2W151MELB25
450MXG150MEFCSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGW2W151MEUB25 vs 450MXG150MEFCSN30X25
B43543B5157M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGW2W151MEUB25 vs B43543B5157M082
LGW2W151MELB25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGW2W151MEUB25 vs LGW2W151MELB25
B43543B5157M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGW2W151MEUB25 vs B43543B5157M062
LQS2W151MEKB25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation LGW2W151MEUB25 vs LQS2W151MEKB25
B43544B5157M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation LGW2W151MEUB25 vs B43544B5157M080
B43544B5157M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation LGW2W151MEUB25 vs B43544B5157M060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGW2W151MEUB25 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGW2W151MEUB25 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGW2W151MEUB25 would you like to use for your alert(s)?
  • Please alert me when LGW2W151MEUB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGW2W151MEUB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGW2W151MEUB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGW2W151MEUB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGW2W151MEUB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGW2W151MEUB25 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: