Part Details for LGW2W121MELZ35 by Nichicon Corporation
Overview of LGW2W121MELZ35 by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2W121MELZ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4809
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2W121MELZ35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
493-3234-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
420 In Stock |
|
$2.1225 / $4.1600 | Buy Now |
DISTI #
647-LGW2W121MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 120uF Snap-In RoHS: Compliant | 277 |
|
$2.0500 / $4.1600 | Buy Now |
DISTI #
77779550
|
Verical | Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 1150mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 343 |
|
$2.8737 / $3.7070 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
LGW2W121MELZ35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 120uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
LGW2W121MELZ35
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 450VDC, Ø22x35mm, ±20% Min Qty: 1 | 343 |
|
$2.4500 / $4.0300 | Buy Now |
DISTI #
LGW2W121MELZ35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, Snap-In (Alt: LGW2W121MELZ35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LGW2W121MELZ35
|
Avnet Asia | Aluminum Electrolytic Capacitor, 120 uF, 450 V, ? 20%, Snap-In (Alt: LGW2W121MELZ35) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LGW2W121MELZ35
LGW2W121MELZ35 CAD Models
LGW2W121MELZ35 Part Data Attributes
|
LGW2W121MELZ35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2W121MELZ35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.69 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2W121MELZ35
This table gives cross-reference parts and alternative options found for LGW2W121MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2W121MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ121M450H032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2W121MELZ35 vs 381LQ121M450H032A+D |
LGW2W121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGW2W121MELZ35 vs LGW2W121MERZHA |
EKMS451LCN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGW2W121MELZ35 vs EKMS451LCN121MP35S |
B43508A5127M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2W121MELZ35 vs B43508A5127M087 |
LG450M0120BP442235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGW2W121MELZ35 vs LG450M0120BP442235 |
ELXQ451VNN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGW2W121MELZ35 vs ELXQ451VNN121MP35S |
B43508A5127M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2W121MELZ35 vs B43508A5127M082 |
LSG121M2W--A2235S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Surge Components Inc | LGW2W121MELZ35 vs LSG121M2W--A2235S |
MAL209457121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGW2W121MELZ35 vs MAL209457121E3 |
LQS2W121MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGW2W121MELZ35 vs LQS2W121MEKZ35 |