Part Details for LGW2G681MELC50 by Nichicon Corporation
Overview of LGW2G681MELC50 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2G681MELC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4805
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2G681MELC50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.9400 | Buy Now |
DISTI #
493-8559-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
268 In Stock |
|
$6.8582 / $10.9700 | Buy Now |
DISTI #
647-LGW2G681MELC50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 680uF Snap-In RoHS: Compliant | 14 |
|
$6.8500 / $10.9700 | Buy Now |
DISTI #
72038297
|
RS | Aluminum Electrolytic Capacitor- Snap In, 400volts, 680uF, High Ripple Current | Nichicon LGW2G681MELC50 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $10.1900 | RFQ |
DISTI #
77776329
|
Verical | Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 3210mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 392 |
|
$10.9620 / $12.8940 | Buy Now |
DISTI #
LGW2G681MELC50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 680uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7800 / $7.6900 | Buy Now |
DISTI #
LGW2G681MELC50
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 400VDC, Ø35x50mm, ±20% Min Qty: 1 | 392 |
|
$8.6200 / $12.8700 | Buy Now |
DISTI #
LGW2G681MELC50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 400 V, � 20%, Snap-In (Alt: LGW2G681MELC50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGW2G681MELC50
LGW2G681MELC50 CAD Models
LGW2G681MELC50 Part Data Attributes
|
LGW2G681MELC50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2G681MELC50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3210 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2G681MELC50
This table gives cross-reference parts and alternative options found for LGW2G681MELC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2G681MELC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG681M2G--A3550S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Surge Components Inc | LGW2G681MELC50 vs LSG681M2G--A3550S |
LV400M0680BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LGW2G681MELC50 vs LV400M0680BP4-3550 |
ELXQ401VSN681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGW2G681MELC50 vs ELXQ401VSN681MA50S |
ELXQ401VND681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LGW2G681MELC50 vs ELXQ401VND681MA50S |
687LMX400M2EH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LGW2G681MELC50 vs 687LMX400M2EH |
LKX2G681MESC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGW2G681MELC50 vs LKX2G681MESC50 |
EP687M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | LGW2G681MELC50 vs EP687M2G |
ELG687M400AT6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGW2G681MELC50 vs ELG687M400AT6AA |
ELG687M400AT6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGW2G681MELC50 vs ELG687M400AT6AV |
LV400M0680BP5-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LGW2G681MELC50 vs LV400M0680BP5-3550 |