Part Details for LGW2D821MELA40 by Nichicon Corporation
Overview of LGW2D821MELA40 by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2D821MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4758
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2D821MELA40 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3400 | Buy Now |
DISTI #
493-8518-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
345 In Stock |
|
$2.4629 / $4.7400 | Buy Now |
DISTI #
647-LGW2D821MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 820uF Snap-In RoHS: Compliant | 0 |
|
$2.4600 / $4.7300 | Order Now |
DISTI #
V99:2348_07819077
|
Arrow Electronics | Cap Aluminum Lytic 820uF 200V 20% (25 X 40mm) Snap-In 10mm 3080mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2325 | Americas - 29 |
|
$2.3880 / $4.6670 | Buy Now |
|
Future Electronics | CAP ALUM 820UF 20% 200V SNAP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.3400 / $2.4400 | Buy Now |
DISTI #
78437898
|
Verical | Cap Aluminum Lytic 820uF 200V 20% (25 X 40mm) Snap-In 10mm 3080mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 29 |
|
$2.3880 / $4.6670 | Buy Now |
DISTI #
LGW2D821MELA40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 820uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.3300 / $2.5000 | Buy Now |
DISTI #
LGW2D821MELA40
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 200VDC, Ø25x40mm, ±20% Min Qty: 50 | 0 |
|
$3.0400 / $3.4600 | RFQ |
DISTI #
LGW2D821MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 200 V, � 20%, Snap-In (Alt: LGW2D821MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100721721
|
Chip1Stop | Cap Aluminum Lytic 820uF 200V 20% (25 X 40mm) Snap-In 10mm 3080mA 3000h 105C Bulk RoHS: Compliant | 29 |
|
$3.4840 / $4.6670 | Buy Now |
Part Details for LGW2D821MELA40
LGW2D821MELA40 CAD Models
LGW2D821MELA40 Part Data Attributes
|
LGW2D821MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2D821MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2D821MELA40
This table gives cross-reference parts and alternative options found for LGW2D821MELA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2D821MELA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2D821MELA40 vs B43544A2827M002 |
B43508B2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGW2D821MELA40 vs B43508B2827M007 |
B43544A2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2D821MELA40 vs B43544A2827M060 |
381LX821M200J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | Cornell Dubilier Electronics Inc | LGW2D821MELA40 vs 381LX821M200J042 |
B43509B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D821MELA40 vs B43509B2827M000 |
B43543A2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D821MELA40 vs B43543A2827M060 |
B43508B2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGW2D821MELA40 vs B43508B2827M002 |
B43508B2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D821MELA40 vs B43508B2827M067 |
B43508B2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2D821MELA40 vs B43508B2827M087 |
B43543A2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D821MELA40 vs B43543A2827M000 |