There are no models available for this part yet.
Overview of LGUW6560MELY by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGUW6560MELY by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K5716
|
Newark | Capacitor,56Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6560MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | Buy Now | |
DISTI #
493-2812-ND
|
DigiKey | CAP ALUM 56UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
250 In Stock |
|
$1.5920 / $3.0100 | Buy Now | |
DISTI #
647-LGUW6560MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 56uF 105c 20x25x10L/S RoHS: Compliant | 0 |
|
$1.5900 / $3.0100 | Order Now | |
DISTI #
LGUW6560MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 56uF, 420VDC, Ø20x25mm, ±20% Min Qty: 250 | 0 |
|
$1.6000 | RFQ | |
DISTI #
LGUW6560MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 420 V, � 20%, Snap-In (Alt: LGUW6560MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGUW6560MELY by Nichicon Corporation
Part Data Attributes for LGUW6560MELY by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.46 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
510 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGUW6560MELY
This table gives cross-reference parts and alternative options found for LGUW6560MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGUW6560MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXC56MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGUW6560MELY vs 420MXC56MEFCSN20X25 |
420MXC56MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGUW6560MELY vs 420MXC56MOOESN20X25 |
EKMM421VSN560MN25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGUW6560MELY vs EKMM421VSN560MN25S |
420MXC56MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGUW6560MELY vs 420MXC56MSN20X25 |
LGUW6560MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LGUW6560MELY vs LGUW6560MERYHA |
LGUW6560MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LGUW6560MELY vs LGUW6560MERYGA |
NRLRW560M420V20X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGUW6560MELY vs NRLRW560M420V20X25SF |