Part Details for LGUW6331MELB by Nichicon Corporation
Overview of LGUW6331MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGUW6331MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5711
|
Newark | Capacitor,330Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6331MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.5100 | Buy Now |
DISTI #
493-2836-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
34 In Stock |
|
$3.8448 / $6.9200 | Buy Now |
DISTI #
647-LGUW6331MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 330uF 105c 30x45x10L/S RoHS: Compliant | 0 |
|
$3.9200 / $4.6200 | Order Now |
DISTI #
LGUW6331MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 420VDC, Ø30x45mm, ±20% Min Qty: 200 | 0 |
|
$5.1600 | RFQ |
DISTI #
LGUW6331MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 420 V, � 20%, Snap-In (Alt: LGUW6331MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGUW6331MELB
LGUW6331MELB CAD Models
LGUW6331MELB Part Data Attributes
|
LGUW6331MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGUW6331MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.11 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGUW6331MELB
This table gives cross-reference parts and alternative options found for LGUW6331MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGUW6331MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A0337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | LGUW6331MELB vs B43504A0337M002 |
381LR331M420K452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | LGUW6331MELB vs 381LR331M420K452DA |
ECEC2SB331DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGUW6331MELB vs ECEC2SB331DA |
B43504A0337M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6331MELB vs B43504A0337M067 |
381LX331M420K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | LGUW6331MELB vs 381LX331M420K452D |
381LX331M420K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | LGUW6331MELB vs 381LX331M420K452AD |
B43504A0337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6331MELB vs B43504A0337M080 |
B43504A0337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGUW6331MELB vs B43504A0337M080 |
LSM331M2P--A3045S | Aluminum Electrolytic Capacitor, | Surge Components Inc | LGUW6331MELB vs LSM331M2P--A3045S |
B43504A0337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6331MELB vs B43504A0337M062 |