Part Details for LGU2P221MELZ by Nichicon Corporation
Overview of LGU2P221MELZ by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2P221MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6049
|
Newark | Capacitor,220Uf,220Vdc,20-% Tol,20+% Tol |Nichicon LGU2P221MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
493-2721-ND
|
DigiKey | CAP ALUM 220UF 20% 220V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
190 In Stock |
|
$1.1761 / $3.0800 | Buy Now |
DISTI #
647-LGU2P221MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220volts 220uF 105c 22x25x10L/S RoHS: Compliant | 10 |
|
$1.1700 / $3.0800 | Buy Now |
|
Future Electronics | LGU Series 220 v 220 uf 105'c 22x25mm 3K Hours Snap-in aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
LGU2P221MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220volts 220uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.1600 / $1.3500 | Buy Now |
DISTI #
LGU2P221MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 220VDC, Ø22x25mm, ±20% Min Qty: 250 | 0 |
|
$1.4700 | RFQ |
DISTI #
LGU2P221MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 220 V, � 20%, Snap-In (Alt: LGU2P221MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2P221MELZ
LGU2P221MELZ CAD Models
LGU2P221MELZ Part Data Attributes
|
LGU2P221MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2P221MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2P221MELZ
This table gives cross-reference parts and alternative options found for LGU2P221MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2P221MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2P221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGU2P221MELZ vs LGU2P221MERZGA |