There are no models available for this part yet.
Overview of LGU2F121MELZ by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2F121MELZ by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K5980
|
Newark | Capacitor,120Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F121MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0700 | Buy Now | |
DISTI #
493-8484-ND
|
DigiKey | CAP ALUM 120UF 20% 315V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
68 In Stock |
|
$1.3615 / $3.3100 | Buy Now | |
DISTI #
647-LGU2F121MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 120uF 105c 22x25x10L/S RoHS: Compliant | 0 |
|
$1.3600 / $3.3100 | Order Now | |
DISTI #
LGU2F121MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 315VDC, Ø22x25mm, ±20% Min Qty: 250 | 0 |
|
$1.7800 | RFQ | |
DISTI #
LGU2F121MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 315 V, � 20%, Snap-In (Alt: LGU2F121MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU2F121MELZ by Nichicon Corporation
Part Data Attributes for LGU2F121MELZ by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.58 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU2F121MELZ
This table gives cross-reference parts and alternative options found for LGU2F121MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F121MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP127M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | LGU2F121MELZ vs HP127M2F |
EKMM3B1VNN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGU2F121MELZ vs EKMM3B1VNN121MP25S |
EKMM3B1VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2F121MELZ vs EKMM3B1VSN121MP25S |
SLP121M315A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LGU2F121MELZ vs SLP121M315A1P3A |
LGU2F121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGU2F121MELZ vs LGU2F121MERZHA |
VP127M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | LGU2F121MELZ vs VP127M2F |
381LX121M315H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | Cornell Dubilier Electronics Inc | LGU2F121MELZ vs 381LX121M315H012 |
315MXC120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F121MELZ vs 315MXC120MEFCSN22X25 |
315MXC120MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F121MELZ vs 315MXC120MOOESN22X25 |
LGU2F121MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGU2F121MELZ vs LGU2F121MERZGA |