Part Details for LGU2F121MELY by Nichicon Corporation
Results Overview of LGU2F121MELY by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGU2F121MELY Information
LGU2F121MELY by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGU2F121MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5979
|
Newark | Capacitor,120Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F121MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
493-8483-ND
|
DigiKey | CAP ALUM 120UF 20% 315V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
15 In Stock |
|
$1.2754 / $3.6600 | Buy Now |
DISTI #
647-LGU2F121MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 120uF 105c 20x30x10L/S RoHS: Compliant | 0 |
|
$1.2400 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.3100 | Buy Now |
DISTI #
LGU2F121MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 315VDC, Ø20x30mm, ±20% Min Qty: 250 | 0 |
|
$1.5300 | RFQ |
DISTI #
LGU2F121MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 315 V, � 20%, Snap-In (Alt: LGU2F121MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2F121MELY
LGU2F121MELY CAD Models
LGU2F121MELY Part Data Attributes
|
LGU2F121MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2F121MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.58 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |