-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5951
|
Newark | Capacitor,1.5Mf,250Vdc,20-% Tol,20+% Tol |Nichicon LGU2E152MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.7900 | Buy Now |
DISTI #
493-2778-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
686 In Stock |
|
$4.3360 / $7.8700 | Buy Now |
DISTI #
647-LGU2E152MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S RoHS: Compliant | 229 |
|
$3.7900 / $6.6800 | Buy Now |
DISTI #
72038311
|
RS | Capacitor Aluminum Electrolytic, Snap In Terminal, 400volts, 1500uF, LGU Series | Nichicon LGU2E152MELC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 515 |
|
$6.4700 | Buy Now |
|
Future Electronics | GU Series 1500 uF 250 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Tray | 240Tray |
|
$5.2800 / $5.5200 | Buy Now |
DISTI #
LGU2E152MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11853 In Stock |
|
$4.3200 / $5.7600 | Buy Now |
DISTI #
LGU2E152MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 250VDC, Ø35x50mm, ±20% Min Qty: 50 | 0 |
|
$6.7000 / $7.5400 | RFQ |
DISTI #
LGU2E152MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: LGU2E152MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2E152MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2E152MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2E152MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2E152MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532SDG4150M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGU2E152MELC vs PEH532SDG4150M2S |
B43504A2158M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2E152MELC vs B43504A2158M067 |
381LR152M250A052DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2E152MELC vs 381LR152M250A052DA |
PEH532SDG4150M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGU2E152MELC vs PEH532SDG4150M3 |
B43504A2158M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2E152MELC vs B43504A2158M060 |
LKX2E152MESC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2E152MELC vs LKX2E152MESC50 |
B43504A2158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2E152MELC vs B43504A2158M087 |
381LX152M250A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2E152MELC vs 381LX152M250A052D |
B43504A2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2E152MELC vs B43504A2158M062 |
381LR152M250A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2E152MELC vs 381LR152M250A052D |