Part Details for LGU2D821MELA by Nichicon Corporation
Overview of LGU2D821MELA by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2D821MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5944
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2D821MELA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
493-2707-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4486 / $6.1200 | Buy Now |
DISTI #
647-LGU2D821MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 820uF 105c 25x45x10L/S RoHS: Compliant | 0 |
|
$2.4600 / $4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$2.5600 | Buy Now |
DISTI #
LGU2D821MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 200VDC, Ø25x45mm, ±20% Min Qty: 250 | 0 |
|
$2.8900 | RFQ |
DISTI #
LGU2D821MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 200 V, � 20%, Snap-In (Alt: LGU2D821MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2D821MELA
LGU2D821MELA CAD Models
LGU2D821MELA Part Data Attributes
|
LGU2D821MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D821MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2D821MELA
This table gives cross-reference parts and alternative options found for LGU2D821MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D821MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
381LX821M200J452 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | LGU2D821MELA vs 381LX821M200J452 |
B43547A2827M087 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LGU2D821MELA vs B43547A2827M087 |
B43504E2827M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGU2D821MELA vs B43504E2827M082 |
ECEC2DB821CA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | LGU2D821MELA vs ECEC2DB821CA |
B43547A2827M060 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LGU2D821MELA vs B43547A2827M060 |
LDQ2D821MERAGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | LGU2D821MELA vs LDQ2D821MERAGA |
B43504E2827M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | LGU2D821MELA vs B43504E2827M062 |
B43504E2827M080 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGU2D821MELA vs B43504E2827M080 |
B43547A2827M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LGU2D821MELA vs B43547A2827M000 |
B43504E2827M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | LGU2D821MELA vs B43504E2827M067 |