Part Details for LGU2C222MELC by Nichicon Corporation
Overview of LGU2C222MELC by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2C222MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5895
|
Newark | Capacitor,2.2Mf,160Vdc,20-% Tol,20+% Tol |Nichicon LGU2C222MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.7100 | Buy Now |
DISTI #
493-2651-ND
|
DigiKey | CAP ALUM 2200UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
13 In Stock |
|
$3.3344 / $6.0000 | Buy Now |
DISTI #
647-LGU2C222MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 2200uF 105c 35x45x10L/S RoHS: Compliant | 21 |
|
$3.4000 / $5.9400 | Buy Now |
DISTI #
72038313
|
RS | Capacitor Aluminum Electrolytic, Snap In Terminal, 160volts, 2200uF, LGU Series | Nichicon LGU2C222MELC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$5.1500 / $6.0600 | Buy Now |
DISTI #
77783779
|
Verical | Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 3500mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 456 |
|
$5.9080 / $9.0720 | Buy Now |
DISTI #
LGU2C222MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 2200uF 105c 35x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$3.3700 / $4.0100 | Buy Now |
DISTI #
LGU2C222MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 2200uF, 160VDC, Ø35x45mm, ±20% Min Qty: 1 | 456 |
|
$4.9200 / $7.6200 | Buy Now |
DISTI #
LGU2C222MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 160 V, � 20%, Snap-In (Alt: LGU2C222MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2C222MELC
LGU2C222MELC CAD Models
LGU2C222MELC Part Data Attributes
|
LGU2C222MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C222MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2C222MELC
This table gives cross-reference parts and alternative options found for LGU2C222MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C222MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXC2200MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C222MELC vs 160MXC2200MEFCSN35X45 |
LGU2C222MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | LGU2C222MELC vs LGU2C222MEUC |
381LX222M160A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | LGU2C222MELC vs 381LX222M160A452AD |