Part Details for LGU1J332MELA by Nichicon Corporation
Overview of LGU1J332MELA by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1J332MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5802
|
Newark | Capacitor,3300Uf,63Vdc,20-% Tol,20+% Tol |Nichicon LGU1J332MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5600 | Buy Now |
DISTI #
493-7172-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
187 In Stock |
|
$1.8457 / $4.4900 | Buy Now |
DISTI #
647-LGU1J332MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63volts 3300uF 105c RoHS: Compliant | 65 |
|
$1.8900 / $4.4900 | Buy Now |
|
Future Electronics | GU Series 3300 uF 63 V 105°C Ø25 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.8500 / $1.9500 | Buy Now |
DISTI #
77779260
|
Verical | Cap Aluminum Lytic 3300uF 63V 20% (25 X 35mm) Snap-In 10mm 2270mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 176 |
|
$2.9545 / $3.3016 | Buy Now |
DISTI #
LGU1J332MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63volts 3300uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.8200 / $2.0200 | Buy Now |
DISTI #
LGU1J332MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 3300uF, 63VDC, Ø25x35mm, ±20% Min Qty: 1 | 176 |
|
$2.1100 / $2.9300 | Buy Now |
DISTI #
LGU1J332MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 63 V, � 20%, Snap-In (Alt: LGU1J332MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1J332MELA
LGU1J332MELA CAD Models
LGU1J332MELA Part Data Attributes
|
LGU1J332MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1J332MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.36 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2270 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1J332MELA
This table gives cross-reference parts and alternative options found for LGU1J332MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1J332MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MXC3300MSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU1J332MELA vs 63MXC3300MSN25X35 |
ALC80A332BC063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, | KEMET Corporation | LGU1J332MELA vs ALC80A332BC063 |