Part Details for LGU1H272MELA by Nichicon Corporation
Results Overview of LGU1H272MELA by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGU1H272MELA Information
LGU1H272MELA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGU1H272MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5773
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 50V, 20%, Can, Capacitance:2700Μf, Voltage(Dc):50V, Volt... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
493-7157-ND
|
DigiKey | CAP ALUM 2700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
242 In Stock |
|
$1.3426 / $3.4100 | Buy Now |
DISTI #
647-LGU1H272MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 2700uF 105c RoHS: Compliant | 79 |
|
$1.2400 / $3.4100 | Buy Now |
DISTI #
70188133
|
RS | Capacitor Aluminum Electrolytic Cap 2700uF 50V 20% Snap-In 25X25mm, LGU Series | Nichicon LGU1H272ME... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 681 |
|
$3.0600 / $3.6000 | Buy Now |
|
Future Electronics | GU Series 2700 uF 50 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bag |
0 Bag |
|
$1.3000 / $1.3400 | Buy Now |
DISTI #
LGU1H272MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 2700uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
LGU1H272MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 2700uF, 50VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$1.5000 / $1.9500 | RFQ |
DISTI #
LGU1H272MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2700 uF 50 V 20 SnapIn (Alt: LGU1H272MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1H272MELA
LGU1H272MELA CAD Models
LGU1H272MELA Part Data Attributes
|
LGU1H272MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1H272MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1H272MELA
This table gives cross-reference parts and alternative options found for LGU1H272MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1H272MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELG278M050AR1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | LGU1H272MELA vs ELG278M050AR1AA |
2272LFM2525LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | LGU1H272MELA vs 2272LFM2525LHN2110 |
2272LFM2525LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | LGU1H272MELA vs 2272LFM2525LHN9110 |
50MXC2700MSN25X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | LGU1H272MELA vs 50MXC2700MSN25X25 |
381LX272M050J012D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, | LGU1H272MELA vs 381LX272M050J012D |
381LX272M050J012AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, | LGU1H272MELA vs 381LX272M050J012AD |
SLP272M050C1P3 | Cornell Dubilier Electronics Inc | $2.0670 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | LGU1H272MELA vs SLP272M050C1P3 |
2272LFM2525LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | LGU1H272MELA vs 2272LFM2525LHN3110 |
NRLRW272M50V25X25SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | LGU1H272MELA vs NRLRW272M50V25X25SF |
1272LFM2525LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | LGU1H272MELA vs 1272LFM2525LHN4110 |