Part Details for LGR2W820MELA35 by Nichicon Corporation
Overview of LGR2W820MELA35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2W820MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3050
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2W820MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
493-7929-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
250 In Stock |
|
$1.6903 / $4.1100 | Buy Now |
DISTI #
647-LGR2W820MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF Long Life RoHS: Compliant | 0 |
|
$1.7200 / $4.1100 | Order Now |
DISTI #
LGR2W820MELA35
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 450VDC, Ø25x35mm, ±20% Min Qty: 50 | 0 |
|
$2.1300 / $2.4100 | RFQ |
DISTI #
LGR2W820MELA35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, Snap-In (Alt: LGR2W820MELA35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2W820MELA35
LGR2W820MELA35 CAD Models
LGR2W820MELA35 Part Data Attributes
|
LGR2W820MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2W820MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2W820MELA35
This table gives cross-reference parts and alternative options found for LGR2W820MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2W820MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2W820MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGR2W820MELA35 vs LGR2W820MEKA35 |
EETXB2W820JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2W820MELA35 vs EETXB2W820JJ |
LGR2W820MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGR2W820MELA35 vs LGR2W820MERAGA |
381EL820M450J032D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2W820MELA35 vs 381EL820M450J032D |
LGR2W820MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGR2W820MELA35 vs LGR2W820MERAHA |
381EL820M450J032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGR2W820MELA35 vs 381EL820M450J032+D |