-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7886-ND
|
DigiKey | CAP ALUM 47UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
158 In Stock |
|
$1.2655 / $3.3100 | Buy Now |
DISTI #
647-LGR2W470MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 47uF Long Life RoHS: Compliant | 414 |
|
$1.2600 / $3.3100 | Buy Now |
DISTI #
70409203
|
RS | Aluminum Electrolytic Capacitor, 47uF 450 V dc, GR Series 10000h 22(Dia.)x30mm | Nichicon LGR2W470MELZ30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $3.5000 | RFQ |
|
Future Electronics | CAP ALUM 47UF 20% 450V SNAP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
LGR2W470MELZ30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 47uF Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.2700 / $1.3900 | Buy Now |
DISTI #
LGR2W470MELZ30
|
TME | Capacitor: electrolytic, SNAP-IN, 47uF, 450VDC, Ø22x30mm, ±20% Min Qty: 250 | 0 |
|
$1.6300 | RFQ |
DISTI #
LGR2W470MELZ30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 450 V, � 20%, Snap-In (Alt: LGR2W470MELZ30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGR2W470MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2W470MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.43 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGR2W470MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2W470MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2W470HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2W470MELZ30 vs EETXB2W470HJ |
B43255A5476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | LGR2W470MELZ30 vs B43255A5476M000 |
381EL470M450H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGR2W470MELZ30 vs 381EL470M450H022+D |
B43255A5476M007 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | TDK Epcos | LGR2W470MELZ30 vs B43255A5476M007 |
B43255A5476M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | LGR2W470MELZ30 vs B43255A5476M007 |
LGR2W470MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LGR2W470MELZ30 vs LGR2W470MERZHA |