Part Details for LGR2G121MELB25 by Nichicon Corporation
Overview of LGR2G121MELB25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2G121MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3008
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2G121MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5600 | Buy Now |
DISTI #
493-7862-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
142 In Stock |
|
$1.8482 / $4.4900 | Buy Now |
DISTI #
647-LGR2G121MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF Long Life RoHS: Compliant | 0 |
|
$1.8800 / $4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$1.9200 | Buy Now |
DISTI #
LGR2G121MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$2.2500 / $2.5600 | RFQ |
DISTI #
LGR2G121MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LGR2G121MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2G121MELB25
LGR2G121MELB25 CAD Models
LGR2G121MELB25 Part Data Attributes
|
LGR2G121MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2G121MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2G121MELB25
This table gives cross-reference parts and alternative options found for LGR2G121MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G121MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LG400M0120BPF43025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LG400M0120BPF43025 |
LV400M0120BP543025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LV400M0120BP543025 |
LG400M0120BP4-3025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LG400M0120BP4-3025 |
LV400M0120BPF43025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LV400M0120BPF43025 |
LGR2G121MEUB25 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LGR2G121MEUB25 |
ELD127M400AS1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGR2G121MELB25 vs ELD127M400AS1AA |
EETXB2G121KJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGR2G121MELB25 vs EETXB2G121KJ |
LAQ2G121MEKB25ZB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs LAQ2G121MEKB25ZB |
381LX121M400K012AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs 381LX121M400K012AD |
ECS2GBW121MLL10300025 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LGR2G121MELB25 vs ECS2GBW121MLL10300025 |