Part Details for LGR2E122MELC50 by Nichicon Corporation
Overview of LGR2E122MELC50 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2E122MELC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2982
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2E122MELC50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.5200 | Buy Now |
DISTI #
493-7863-ND
|
DigiKey | CAP ALUM 1200UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
753 In Stock |
|
$4.6600 / $8.3400 | Buy Now |
DISTI #
647-LGR2E122MELC50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1200uF Long Life RoHS: Compliant | 185 |
|
$4.6500 / $8.0400 | Buy Now |
DISTI #
LGR2E122MELC50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1200uF Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.4600 / $4.6400 | Buy Now |
DISTI #
LGR2E122MELC50
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 250VDC, Ø35x50mm, ±20% Min Qty: 50 | 0 |
|
$6.0900 / $6.9300 | RFQ |
DISTI #
LGR2E122MELC50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 250 V, � 20%, Snap-In (Alt: LGR2E122MELC50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2E122MELC50
LGR2E122MELC50 CAD Models
LGR2E122MELC50 Part Data Attributes
|
LGR2E122MELC50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2E122MELC50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 1.64 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2E122MELC50
This table gives cross-reference parts and alternative options found for LGR2E122MELC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2E122MELC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2EA122EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Panasonic Electronic Components | LGR2E122MELC50 vs ECET2EA122EE |
381EL122M250A052+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGR2E122MELC50 vs 381EL122M250A052+D |
ECET2EA122EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Panasonic Electronic Components | LGR2E122MELC50 vs ECET2EA122EX |
ALC42J122DF250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | LGR2E122MELC50 vs ALC42J122DF250 |
LAD2E122MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGR2E122MELC50 vs LAD2E122MELC |
381EL122M250A052D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2E122MELC50 vs 381EL122M250A052D |
EETXB2E122LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2E122MELC50 vs EETXB2E122LJ |
ECET2EA122E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Panasonic Electronic Components | LGR2E122MELC50 vs ECET2EA122E4 |
SI4PH12225035050 | CAP,AL2O3,1.2MF,250VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | LGR2E122MELC50 vs SI4PH12225035050 |
SP128M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | LGR2E122MELC50 vs SP128M2E |