Part Details for LGR2E102MELC45 by Nichicon Corporation
Results Overview of LGR2E102MELC45 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGR2E102MELC45 Information
LGR2E102MELC45 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGR2E102MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2981
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2E102MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.8200 | Buy Now |
DISTI #
LGR2E102MELC45-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$4.5350 / $9.1900 | Buy Now |
DISTI #
647-LGR2E102MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF Long Life RoHS: Compliant | 236 |
|
$4.2500 / $9.1900 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors 1000uF 250V 105degC SNAP In RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$4.3400 | Buy Now |
DISTI #
LGR2E102MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.5300 / $4.8200 | Buy Now |
DISTI #
LGR2E102MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 250VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$4.6800 | RFQ |
DISTI #
LGR2E102MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 250 V 20 SnapIn (Alt: LGR2E102MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LGR2E102MELC45
|
Chip One Stop | Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 2200mA 10000h 105℃ Bulk RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 153 |
|
$11.9000 | Buy Now |
Part Details for LGR2E102MELC45
LGR2E102MELC45 CAD Models
LGR2E102MELC45 Part Data Attributes
|
LGR2E102MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2E102MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2E102MELC45
This table gives cross-reference parts and alternative options found for LGR2E102MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2E102MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRLMW102M250V35X45F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | LGR2E102MELC45 vs NRLMW102M250V35X45F |
PEH534SDF4100M4S | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | LGR2E102MELC45 vs PEH534SDF4100M4S |
LGR2E102MEKC45 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | LGR2E102MELC45 vs LGR2E102MEKC45 |
B43505A2108M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | LGR2E102MELC45 vs B43505A2108M002 |
B43505A2108M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | LGR2E102MELC45 vs B43505A2108M087 |
381LX102M250A452 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | LGR2E102MELC45 vs 381LX102M250A452 |
B43505A2108M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | LGR2E102MELC45 vs B43505A2108M067 |
TYSH2E108L45ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | LGR2E102MELC45 vs TYSH2E108L45ML |
PEH534SDF4100M4 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | LGR2E102MELC45 vs PEH534SDF4100M4 |
LGR2E102MEUC45 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | LGR2E102MELC45 vs LGR2E102MEUC45 |