Part Details for LGNW6151MELA30 by Nichicon Corporation
Overview of LGNW6151MELA30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6151MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4511
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGNW6151MELA30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.9100 | Buy Now |
DISTI #
493-8373-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 250 Lead time: 21 Weeks Container: Bulk |
229 In Stock |
|
$2.1024 / $2.4734 | Buy Now |
DISTI #
647-LGNW6151MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$2.1000 / $4.1200 | Order Now |
DISTI #
LGNW6151MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 25x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
LGNW6151MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 420 V, � 20%, Snap-In (Alt: LGNW6151MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6151MELA30
LGNW6151MELA30 CAD Models
LGNW6151MELA30 Part Data Attributes
|
LGNW6151MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6151MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6151MELA30
This table gives cross-reference parts and alternative options found for LGNW6151MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6151MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG420M0150BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LGNW6151MELA30 vs LG420M0150BPF42530 |
NRLPW151M420V25X30LF | CAP,AL2O3,150UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LGNW6151MELA30 vs NRLPW151M420V25X30LF |
LG420M0150BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LGNW6151MELA30 vs LG420M0150BP4-2530 |
ECEC2SB151CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6151MELA30 vs ECEC2SB151CA |
ELG157M420AR2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGNW6151MELA30 vs ELG157M420AR2AV |
SLG157M420S1A5R30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | LGNW6151MELA30 vs SLG157M420S1A5R30K |
381LX151M420J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | LGNW6151MELA30 vs 381LX151M420J022D |
NRLPW151M420V25X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGNW6151MELA30 vs NRLPW151M420V25X30SF |
MAL209444151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGNW6151MELA30 vs MAL209444151E3 |
420VXS150MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6151MELA30 vs 420VXS150MEFCSN25X30 |