Part Details for LGN2W680MELY25 by Nichicon Corporation
Overview of LGN2W680MELY25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2W680MELY25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7130-ND
|
DigiKey | CAP ALUM 68UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
540 In Stock |
|
$1.9624 / $3.9200 | Buy Now |
DISTI #
647-LGN2W680MELY25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 68uF 105c 20x25x10L/S RoHS: Compliant | 367 |
|
$2.0000 / $3.3400 | Buy Now |
|
Future Electronics | GN Series 68 uF 450 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$2.0800 / $2.3600 | Buy Now |
DISTI #
LGN2W680MELY25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 68uF 105c 20x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.9400 / $2.2000 | Buy Now |
DISTI #
LGN2W680MELY25
|
TME | Capacitor: electrolytic, SNAP-IN, 68uF, 450VDC, Ø20x25mm, ±20% Min Qty: 50 | 0 |
|
$1.8600 / $2.1100 | RFQ |
DISTI #
LGN2W680MELY25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 450 V, � 20%, Snap-In (Alt: LGN2W680MELY25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2W680MELY25
LGN2W680MELY25 CAD Models
LGN2W680MELY25 Part Data Attributes
|
LGN2W680MELY25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2W680MELY25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.52 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2W680MELY25
This table gives cross-reference parts and alternative options found for LGN2W680MELY25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W680MELY25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2W680MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | LGN2W680MELY25 vs LGN2W680MERYHA |
LGN2W680MEKY25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | LGN2W680MELY25 vs LGN2W680MEKY25 |
NRLPW680M450V20X25LF | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2W680MELY25 vs NRLPW680M450V20X25LF |