There are no models available for this part yet.
Overview of LGN2W331MELC35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2W331MELC35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K3494
|
Newark | Capacitor,330Uf,450Vdc,20-% Tol,20+% Tol |Nichicon LGN2W331MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.2900 | Buy Now | |
DISTI #
493-7126-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$4.3375 / $9.5400 | Buy Now | |
DISTI #
647-LGN2W331MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 35x35x10L/S RoHS: Compliant | 120 |
|
$4.3300 / $8.3800 | Buy Now | |
Future Electronics | GN Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.4500 / $5.1800 | Buy Now | ||
DISTI #
LGN2W331MELC35
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 450VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$5.8000 / $6.6100 | RFQ | |
DISTI #
LGN2W331MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: LGN2W331MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2W331MELC35 by Nichicon Corporation
Part Data Attributes for LGN2W331MELC35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.15 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1380 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2W331MELC35
This table gives cross-reference parts and alternative options found for LGN2W331MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W331MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508C5337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2W331MELC35 vs B43508C5337M060 |
LGX2W331MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LGN2W331MELC35 vs LGX2W331MEKC35 |
B43543B5337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W331MELC35 vs B43543B5337M080 |
EKMQ451VND331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | LGN2W331MELC35 vs EKMQ451VND331MA35S |
B43543B5337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2W331MELC35 vs B43543B5337M060 |
B43543B5337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W331MELC35 vs B43543B5337M060 |
EKMV451VRD331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | LGN2W331MELC35 vs EKMV451VRD331MA35S |
EKMV451VNN331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | LGN2W331MELC35 vs EKMV451VNN331MA35S |
B43544B5337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2W331MELC35 vs B43544B5337M082 |
381LQ331M450A032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2W331MELC35 vs 381LQ331M450A032A |
Related Parts for LGN2W331MELC35
-
LGU2W331MELCFixed Capacitors
-
CRCW120610K0JNEBFixed Resistors
-
SBH21-NBPN-D07-ST-BKHeaders and Edge Type Connectors
-
NFM41PC155B1H3LData Line Filters
-
ZVN2110GTAPower Field-Effect Transistors
-
ATMEGA128-16AIMicrocontrollers
-
L4984DSwitching Regulator or Controllers
-
GF2524Small Signal Field-Effect Transistors
-
TLV2376IDROperational Amplifiers