Part Details for LGN2W221MELA40 by Nichicon Corporation
Overview of LGN2W221MELA40 by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2W221MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4697
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2W221MELA40 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
493-8403-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1512 / $5.4900 | Buy Now |
DISTI #
647-LGN2W221MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x40x10L/S RoHS: Compliant | 0 |
|
$2.1500 / $4.1600 | Order Now |
DISTI #
72038324
|
RS | Capacitor Aluminum Electrolytic, Snap In 450volts, 220uF, Small Form Factor | Nichicon LGN2W221MELA40 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 250 |
|
$3.6800 / $4.3300 | Buy Now |
|
Future Electronics | GN Series 220 uF 450 V 105°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.3500 / $2.7100 | Buy Now |
DISTI #
77781314
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1050mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 347 |
|
$4.9560 / $5.9500 | Buy Now |
DISTI #
LGN2W221MELA40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1300 / $2.4000 | Buy Now |
DISTI #
LGN2W221MELA40
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 450VDC, Ø25x40mm, ±20% Min Qty: 1 | 347 |
|
$3.7700 / $5.9300 | Buy Now |
DISTI #
LGN2W221MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: LGN2W221MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 450V SNAP | 250 |
|
$1.5966 / $2.5997 | Buy Now |
Part Details for LGN2W221MELA40
LGN2W221MELA40 CAD Models
LGN2W221MELA40 Part Data Attributes
|
LGN2W221MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2W221MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2W221MELA40
This table gives cross-reference parts and alternative options found for LGN2W221MELA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W221MELA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2W221MELA40 vs B43508B5227M060 |
B43508B5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W221MELA40 vs B43508B5227M060 |
LGN2W221MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGN2W221MELA40 vs LGN2W221MEKA40 |
B43508B5227M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2W221MELA40 vs B43508B5227M067 |
MAL209447221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGN2W221MELA40 vs MAL209447221E3 |
B43508B5227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W221MELA40 vs B43508B5227M062 |
B43508B5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2W221MELA40 vs B43508B5227M080 |
LQS2W221MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGN2W221MELA40 vs LQS2W221MEKA40 |
NRLPW221M450V25X40LF | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2W221MELA40 vs NRLPW221M450V25X40LF |
B43508B5227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W221MELA40 vs B43508B5227M082 |