Part Details for LGN2W101MELZ30 by Nichicon Corporation
Overview of LGN2W101MELZ30 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2W101MELZ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4687
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2W101MELZ30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3500 | Buy Now |
DISTI #
LGN2W101MELZ30-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1681 In Stock |
|
$1.6961 / $4.1200 | Buy Now |
DISTI #
647-LGN2W101MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c 22x30x10L/S RoHS: Compliant | 141 |
|
$1.7200 / $4.1200 | Buy Now |
DISTI #
LGN2W101MELZ30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c 22x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.6700 / $2.1500 | Buy Now |
DISTI #
LGN2W101MELZ30
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø22x30mm, ±20% Min Qty: 1 | 739 |
|
$2.0600 / $3.3900 | Buy Now |
DISTI #
LGN2W101MELZ30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 450 V, � 20%, Snap-In (Alt: LGN2W101MELZ30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2W101MELZ30
LGN2W101MELZ30 CAD Models
LGN2W101MELZ30 Part Data Attributes
|
LGN2W101MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2W101MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2W101MELZ30
This table gives cross-reference parts and alternative options found for LGN2W101MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W101MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW101M450V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2W101MELZ30 vs NRLPW101M450V22X30SF |
LGW2W101MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGN2W101MELZ30 vs LGW2W101MERZGA |
381LR101M450H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | LGN2W101MELZ30 vs 381LR101M450H022 |
B43508A5107M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W101MELZ30 vs B43508A5107M087 |
LKX2W101MESZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2W101MELZ30 vs LKX2W101MESZ30 |
EKMQ451LCN101MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | LGN2W101MELZ30 vs EKMQ451LCN101MP30S |
LSG101M2W--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | LGN2W101MELZ30 vs LSG101M2W--A2230S |
EETEE2W101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGN2W101MELZ30 vs EETEE2W101HJ |
450VXG100MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LGN2W101MELZ30 vs 450VXG100MEFCSN22X30 |
LQS2W101MERZ30GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGN2W101MELZ30 vs LQS2W101MERZ30GA |