Part Details for LGN2H680MELZ30 by Nichicon Corporation
Overview of LGN2H680MELZ30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2H680MELZ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9830
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 500V, 20%, Snap-In, Capacitance:68µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGN2H680MELZ30 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6700 | Buy Now |
DISTI #
493-4341-ND
|
DigiKey | CAP ALUM 68UF 20% 500V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3290 | Buy Now |
DISTI #
647-LGN2H680MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68uF 500V 20% RoHS: Compliant | 225 |
|
$2.3200 / $4.6800 | Buy Now |
DISTI #
70249696
|
RS | Capacitor, Al Electrolytic, Cap 68 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,22X30mm | Nichicon LGN2H680MELZ30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
DISTI #
LGN2H680MELZ30
|
TME | Capacitor: electrolytic, SNAP-IN, 68uF, 500VDC, Ø22x30mm, ±20% Min Qty: 50 | 0 |
|
$2.4300 / $2.7500 | RFQ |
Part Details for LGN2H680MELZ30
LGN2H680MELZ30 CAD Models
LGN2H680MELZ30 Part Data Attributes
|
LGN2H680MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H680MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2H680MELZ30
This table gives cross-reference parts and alternative options found for LGN2H680MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2H680MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219319689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | Vishay Intertechnologies | LGN2H680MELZ30 vs MAL219319689E3 |
B43644J6686M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H680MELZ30 vs B43644J6686M067 |
B43644J6686M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H680MELZ30 vs B43644J6686M080 |
B43644J6686M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H680MELZ30 vs B43644J6686M062 |
MAL215959689E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | LGN2H680MELZ30 vs MAL215959689E3 |
B43644J6686M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H680MELZ30 vs B43644J6686M087 |
B43644J6686M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H680MELZ30 vs B43644J6686M082 |
LGN2H680MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | LGN2H680MELZ30 vs LGN2H680MERZHA |
MAL219359689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | Vishay Intertechnologies | LGN2H680MELZ30 vs MAL219359689E3 |
NRLPW680M500V22X30LF | CAP,AL2O3,68UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2H680MELZ30 vs NRLPW680M500V22X30LF |