-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9818
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 500V, 20%, Snap-In, Capacitance:150µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGN2H151MELZ50 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
493-4350-ND
|
DigiKey | CAP ALUM 150UF 20% 500V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1450 | Buy Now |
DISTI #
647-LGN2H151MELZ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 500V 20% RoHS: Compliant | 155 |
|
$3.9700 / $6.4300 | Buy Now |
DISTI #
82387979
|
Verical | Cap Aluminum Lytic 150uF 500V 20% (22 X 50mm) Snap-In 10mm 750mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$5.0500 / $7.7125 | Buy Now |
DISTI #
LGN2H151MELZ50
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 500VDC, Ø22x50mm, ±20% Min Qty: 50 | 0 |
|
$4.6400 / $5.2900 | RFQ |
DISTI #
C1S528100636104
|
Chip1Stop | Cap Aluminum Lytic 150uF 500V 20% (22 X 50mm) Snap-In 10mm 750mA 3000h 105℃ Bulk1697 RoHS: Compliant pbFree: Yes Container: Bulk | 250 |
|
$4.0400 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGN2H151MELZ50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H151MELZ50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGN2H151MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2H151MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500MXH150MEFCSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | LGN2H151MELZ50 vs 500MXH150MEFCSN22X50 |
LGN2H151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2H151MELZ50 vs LGN2H151MERZHA |
NRLQW151M500V22X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGN2H151MELZ50 vs NRLQW151M500V22X50SF |