Part Details for LGN2G820MELY30 by Nichicon Corporation
Overview of LGN2G820MELY30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G820MELY30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4636
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2G820MELY30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
493-8355-ND
|
DigiKey | CAP ALUM 82UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
66 In Stock |
|
$1.3293 / $3.2300 | Buy Now |
DISTI #
647-LGN2G820MELY30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 82uF 105c 20x30x10L/S RoHS: Compliant | 0 |
|
$1.4400 / $3.2300 | Order Now |
DISTI #
LGN2G820MELY30
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 400VDC, Ø20x30mm, ±20% Min Qty: 50 | 0 |
|
$1.7000 / $1.9400 | RFQ |
DISTI #
LGN2G820MELY30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 400 V, � 20%, Snap-In (Alt: LGN2G820MELY30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G820MELY30
LGN2G820MELY30 CAD Models
LGN2G820MELY30 Part Data Attributes
|
LGN2G820MELY30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G820MELY30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G820MELY30
This table gives cross-reference parts and alternative options found for LGN2G820MELY30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G820MELY30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW820M400V20X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2G820MELY30 vs NRLRW820M400V20X30SF |
LGN2G820MEKY30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2G820MELY30 vs LGN2G820MEKY30 |
LGU2G820MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2G820MELY30 vs LGU2G820MERYGA |
LGU2G820MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2G820MELY30 vs LGU2G820MERYHA |
LGU2G820MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2G820MELY30 vs LGU2G820MELY |
826LMB400M2AD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LGN2G820MELY30 vs 826LMB400M2AD |
400SXG82MSN20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGN2G820MELY30 vs 400SXG82MSN20X30 |
LDQ2G820MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2G820MELY30 vs LDQ2G820MERYGA |
EKMM401LCN820MN30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | LGN2G820MELY30 vs EKMM401LCN820MN30S |
400MXC82MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G820MELY30 vs 400MXC82MSN20X30 |