Part Details for LGN2G151MELZ35 by Nichicon Corporation
Overview of LGN2G151MELZ35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G151MELZ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8359-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2715 | Buy Now |
DISTI #
647-LGN2G151MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 22x35x10L/S RoHS: Compliant | 0 |
|
$2.2700 / $4.1200 | Order Now |
|
Future Electronics | GN Series 150 uF 400 V 105°C Ø22 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.2300 / $2.5300 | Buy Now |
DISTI #
LGN2G151MELZ35
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø22x35mm, ±20% Min Qty: 50 | 0 |
|
$2.4000 / $2.7400 | RFQ |
DISTI #
LGN2G151MELZ35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, Snap-In (Alt: LGN2G151MELZ35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G151MELZ35
LGN2G151MELZ35 CAD Models
LGN2G151MELZ35 Part Data Attributes
|
LGN2G151MELZ35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G151MELZ35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G151MELZ35
This table gives cross-reference parts and alternative options found for LGN2G151MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G151MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2G151MELZ35 vs LGN2G151MERZHA |
LGW2G151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2G151MELZ35 vs LGW2G151MERZGA |
381LR151M400H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | LGN2G151MELZ35 vs 381LR151M400H032 |
LAS2G151MELZ35 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LGN2G151MELZ35 vs LAS2G151MELZ35 |
LQS2G151MERZ35HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2G151MELZ35 vs LQS2G151MERZ35HA |
LGX2G151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2G151MELZ35 vs LGX2G151MERZGA |
LGX2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGN2G151MELZ35 vs LGX2G151MERZHA |
EETEE2G151HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGN2G151MELZ35 vs EETEE2G151HJ |
381LQ151M400H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | LGN2G151MELZ35 vs 381LQ151M400H032 |
LG400M0150BPF42235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LGN2G151MELZ35 vs LG400M0150BPF42235 |