Part Details for LGN2G121MELY35 by Nichicon Corporation
Overview of LGN2G121MELY35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G121MELY35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4613
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2G121MELY35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
493-8357-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1090 | Buy Now |
DISTI #
647-LGN2G121MELY35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c 20x35x10L/S RoHS: Compliant | 0 |
|
$2.1100 / $4.0800 | Order Now |
DISTI #
LGN2G121MELY35
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø20x35mm, ±20% Min Qty: 250 | 0 |
|
$2.0200 | RFQ |
DISTI #
LGN2G121MELY35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LGN2G121MELY35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G121MELY35
LGN2G121MELY35 CAD Models
LGN2G121MELY35 Part Data Attributes
|
LGN2G121MELY35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G121MELY35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G121MELY35
This table gives cross-reference parts and alternative options found for LGN2G121MELY35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G121MELY35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2G121MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGN2G121MELY35 vs LGN2G121MERYHA |
NRLPW121M400V20X35LF | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2G121MELY35 vs NRLPW121M400V20X35LF |
LKX2G121MESY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2G121MELY35 vs LKX2G121MESY35 |
LGN2G121MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGN2G121MELY35 vs LGN2G121MERYGA |
400MXG120MSN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G121MELY35 vs 400MXG120MSN20X35 |
NRLPW121M400V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2G121MELY35 vs NRLPW121M400V20X35SF |
LGN2G121MEKY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGN2G121MELY35 vs LGN2G121MEKY35 |