Part Details for LGN2G101MELY30 by Nichicon Corporation
Results Overview of LGN2G101MELY30 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGN2G101MELY30 Information
LGN2G101MELY30 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGN2G101MELY30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4611
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2G101MELY30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9400 | Buy Now |
DISTI #
493-8356-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4904 / $3.7400 | Buy Now |
DISTI #
647-LGN2G101MELY30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c 20x30x10L/S RoHS: Compliant | 0 |
|
$1.6800 / $3.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.4600 | Buy Now |
DISTI #
LGN2G101MELY30
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 400VDC, Ø20x30mm, ±20% Min Qty: 50 | 0 |
|
$1.6600 / $1.8800 | RFQ |
DISTI #
LGN2G101MELY30
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 400 V 20 SnapIn (Alt: LGN2G101MELY30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |