Part Details for LGN2E561MELB30 by Nichicon Corporation
Overview of LGN2E561MELB30 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2E561MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2078
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2E561MELB30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.1000 | Buy Now |
DISTI #
493-8334-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8286 | Buy Now |
DISTI #
647-LGN2E561MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x30x10L/S RoHS: Compliant | 134 |
|
$2.3900 / $4.3900 | Buy Now |
|
Future Electronics | LGN Series 250 V 560 uF 105°C Ø30 x30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.5500 | Buy Now |
DISTI #
LGN2E561MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.2400 / $2.6100 | Buy Now |
DISTI #
LGN2E561MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 250VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$2.8400 / $3.2400 | RFQ |
DISTI #
LGN2E561MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 250 V, � 20%, Snap-In (Alt: LGN2E561MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2E561MELB30
LGN2E561MELB30 CAD Models
LGN2E561MELB30 Part Data Attributes
|
LGN2E561MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2E561MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.12 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2E561MELB30
This table gives cross-reference parts and alternative options found for LGN2E561MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2E561MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544F2567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E561MELB30 vs B43544F2567M060 |
B43544F2567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E561MELB30 vs B43544F2567M087 |
B43508G2567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGN2E561MELB30 vs B43508G2567M000 |
B43544F2567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGN2E561MELB30 vs B43544F2567M087 |
MAL225973561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | LGN2E561MELB30 vs MAL225973561E3 |
B43544F2567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGN2E561MELB30 vs B43544F2567M060 |
B43544F2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E561MELB30 vs B43544F2567M007 |
B43544F2567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGN2E561MELB30 vs B43544F2567M062 |
B43544F2567M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGN2E561MELB30 vs B43544F2567M082 |
250MXC560MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2E561MELB30 vs 250MXC560MEFCSN30X30 |