There are no models available for this part yet.
Overview of LGN2D681MELA30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2D681MELA30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4581
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2D681MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9900 | Buy Now | |
DISTI #
493-7083-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1849 / $5.5700 | Buy Now | |
DISTI #
647-LGN2D681MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$2.1800 / $4.4300 | Order Now | |
DISTI #
LGN2D681MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c 25x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.1600 / $2.5400 | Buy Now | |
DISTI #
LGN2D681MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 200 V, � 20%, Snap-In (Alt: LGN2D681MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2D681MELA30 by Nichicon Corporation
Part Data Attributes for LGN2D681MELA30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2D681MELA30
This table gives cross-reference parts and alternative options found for LGN2D681MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D681MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642B2687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2D681MELA30 vs B43642B2687M087 |
LGG2D681MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2D681MELA30 vs LGG2D681MELA30 |
381LQ681M200J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2D681MELA30 vs 381LQ681M200J022 |
LAR2D681MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGN2D681MELA30 vs LAR2D681MEKA30 |
B43640B2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D681MELA30 vs B43640B2687M087 |
B43642B2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2D681MELA30 vs B43642B2687M082 |
B43640B2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D681MELA30 vs B43640B2687M067 |
B43642B2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2D681MELA30 vs B43642B2687M002 |
NRLPW681M200V25X30LF | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2D681MELA30 vs NRLPW681M200V25X30LF |
B43642B2687M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2D681MELA30 vs B43642B2687M000 |