There are no models available for this part yet.
Overview of LGN2D471MELY35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2D471MELY35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4578
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2D471MELY35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6100 | Buy Now | |
DISTI #
493-8291-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
244 In Stock |
|
$1.8865 / $4.5900 | Buy Now | |
DISTI #
647-LGN2D471MELY35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 20x35x10L/S RoHS: Compliant | 215 |
|
$1.9200 / $4.5900 | Buy Now | |
DISTI #
LGN2D471MELY35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: LGN2D471MELY35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2D471MELY35 by Nichicon Corporation
Part Data Attributes for LGN2D471MELY35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.91 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1480 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2D471MELY35
This table gives cross-reference parts and alternative options found for LGN2D471MELY35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D471MELY35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2D471MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2D471MELY35 vs LGN2D471MERYHA |
NRLPW471M200V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2D471MELY35 vs NRLPW471M200V20X35SF |
LGN2D471MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2D471MELY35 vs LGN2D471MERYGA |
LGN2D471MEKY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2D471MELY35 vs LGN2D471MEKY35 |