-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4552
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2C471MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.4100 | Buy Now |
DISTI #
493-6116-ND
|
DigiKey | CAP ALUM 470UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5608 / $4.3300 | Buy Now |
DISTI #
647-LGN2C471MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 22x25x10L/S RoHS: Compliant | 0 |
|
$1.6100 / $3.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$1.5000 / $1.5800 | Buy Now |
DISTI #
LGN2C471MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
LGN2C471MELZ25
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 160VDC, Ø22x25mm, ±20% Min Qty: 50 | 0 |
|
$1.5800 / $1.7900 | RFQ |
DISTI #
LGN2C471MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 160 V, � 20%, Snap-In (Alt: LGN2C471MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGN2C471MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C471MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGN2C471MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2C471MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ471M160H012A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LGN2C471MELZ25 vs 381LQ471M160H012A+D |
LGN2C471MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2C471MELZ25 vs LGN2C471MEKZ25 |
687LMH160MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGN2C471MELZ25 vs 687LMH160MZCC |
381LQ471M160H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2C471MELZ25 vs 381LQ471M160H012 |
381LQ471M160H012+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LGN2C471MELZ25 vs 381LQ471M160H012+D |
LGN2C471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2C471MELZ25 vs LGN2C471MERZGA |
381LQ471M160H012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2C471MELZ25 vs 381LQ471M160H012A |
160MXG470MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2C471MELZ25 vs 160MXG470MEFCSN22X25 |
NRLPW471M160V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2C471MELZ25 vs NRLPW471M160V22X25SF |