Part Details for LGN2C102MELZ45 by Nichicon Corporation
Overview of LGN2C102MELZ45 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2C102MELZ45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4536
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2C102MELZ45 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
493-8248-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
463 In Stock |
|
$1.9018 / $3.8000 | Buy Now |
DISTI #
647-LGN2C102MELZ45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 22x45x10L/S RoHS: Compliant | 0 |
|
$1.9300 / $3.8000 | Order Now |
DISTI #
LGN2C102MELZ45
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 160VDC, Ø22x45mm, ±20% Min Qty: 50 | 0 |
|
$2.3700 / $2.7100 | RFQ |
DISTI #
LGN2C102MELZ45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, � 20%, Snap-In (Alt: LGN2C102MELZ45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2C102MELZ45
LGN2C102MELZ45 CAD Models
LGN2C102MELZ45 Part Data Attributes:
|
LGN2C102MELZ45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C102MELZ45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |