Part Details for LGM47K-G1H1-24 by OSRAM GmbH
Overview of LGM47K-G1H1-24 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LGM47K-G1H1-24
LGM47K-G1H1-24 CAD Models
LGM47K-G1H1-24 Part Data Attributes
|
LGM47K-G1H1-24
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LGM47K-G1H1-24
OSRAM GmbH
SINGLE COLOR LED, GREEN, 1.5mm, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 2.675 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LGM47K-G1H1-24
This table gives cross-reference parts and alternative options found for LGM47K-G1H1-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGM47K-G1H1-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGM779-CO | Single Color LED, Green, Colorless Clear, 1.4mm | Siemens | LGM47K-G1H1-24 vs LGM779-CO |
LGP47K-H2K1-24 | T-3/4 SINGLE COLOR LED, GREEN, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGP47K-H2K1-24 |
LGP47K-H2K1-24 | Single Color LED, Green, Colorless Clear, T-3/4, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGM47K-G1H1-24 vs LGP47K-H2K1-24 |
LGM779-C1F2-1 | SINGLE COLOR LED, GREEN, 1.5 mm, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGM779-C1F2-1 |
LGM47K-G2J1-24 | Single Color LED, Green, Colorless Clear, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGM47K-G1H1-24 vs LGM47K-G2J1-24 |
LGM47K-H2K1-24 | SINGLE COLOR LED, GREEN, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGM47K-H2K1-24 |
LGM770-K2M1-1 | SINGLE COLOR LED, GREEN, 1.5 mm, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGM770-K2M1-1 |
LGM47K-G1J2-24 | SINGLE COLOR LED, GREEN, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGM47K-G1J2-24 |
LGM47K-H1J2-24 | SINGLE COLOR LED, GREEN, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGM47K-G1H1-24 vs LGM47K-H1J2-24 |
LGM47K-H1J2-24 | Single Color LED, Green, Colorless Clear, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGM47K-G1H1-24 vs LGM47K-H1J2-24 |