-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGL2G681MELB45 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4957
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGL2G681MELB45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $10.4100 | Buy Now |
DISTI #
493-7520-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
297 In Stock |
|
$9.4828 / $17.2800 | Buy Now |
DISTI #
647-LGL2G681MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 680uF Ultra Small Sz RoHS: Compliant | 326 |
|
$8.9100 / $16.4500 | Buy Now |
DISTI #
LGL2G681MELB45
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 400VDC, Ø30x45mm, ±20% Min Qty: 50 | 0 |
|
$10.1300 / $11.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGL2G681MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G681MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGL2G681MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G681MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43641A9687M057 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGL2G681MELB45 vs B43641A9687M057 |
EKMW401VSN681MR45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | LGL2G681MELB45 vs EKMW401VSN681MR45S |
400MXK680MEFCSN30X45 | Rubycon Corporation | Check for Price | CAP ALUM 680UF 20% 400V SNAP | LGL2G681MELB45 vs 400MXK680MEFCSN30X45 |
LGL2G681MEUB45 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | LGL2G681MELB45 vs LGL2G681MEUB45 |
B43641A9687M052 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGL2G681MELB45 vs B43641A9687M052 |
B43641A9687M050 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGL2G681MELB45 vs B43641A9687M050 |
The recommended soldering temperature for LGL2G681MELB45 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the LGL2G681MELB45 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the LGL2G681MELB45 capacitor is typically around 0.02 ohms at 100 kHz, but this value can vary depending on the frequency and temperature.
Yes, the LGL2G681MELB45 capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude.
The shelf life of the LGL2G681MELB45 capacitor is typically 2 years from the date of manufacture, but this can vary depending on storage conditions.