There are no models available for this part yet.
Overview of LGL2G471MELB35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LGL2G471MELB35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T4954
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGL2G471MELB35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $8.3000 | Buy Now | |
DISTI #
493-7498-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
189 In Stock |
|
$7.0747 / $11.3200 | Buy Now | |
DISTI #
647-LGL2G471MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz RoHS: Compliant | 100 |
|
$7.0700 / $11.3200 | Buy Now | |
DISTI #
LGL2G471MELB35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$7.0000 / $8.0700 | Buy Now | |
DISTI #
LGL2G471MELB35
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 400VDC, Ø30x35mm, ±20% Min Qty: 50 | 0 |
|
$6.8000 / $7.7500 | RFQ | |
DISTI #
LGL2G471MELB35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: LGL2G471MELB35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGL2G471MELB35 by Nichicon Corporation
Part Data Attributes for LGL2G471MELB35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGL2G471MELB35
This table gives cross-reference parts and alternative options found for LGL2G471MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G471MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXT470MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | LGL2G471MELB35 vs 400VXT470MEFCSN30X35 |
EETHD2G471KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGL2G471MELB35 vs EETHD2G471KJ |
LGL2G471MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGL2G471MELB35 vs LGL2G471MEKB35 |
LGL2G471MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGL2G471MELB35 vs LGL2G471MEUB35 |
B43641B9477M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGL2G471MELB35 vs B43641B9477M052 |