Part Details for LGL2G471MELA45 by Nichicon Corporation
Overview of LGL2G471MELA45 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LGL2G471MELA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4953
|
Newark | Capacitor Alum Elect, 470Uf, 400V, 20%, Can, Capacitance:470µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 85°C, Polarity:Polar, Product Diameter:25Mmrohs Compliant: Yes |Nichicon LGL2G471MELA45 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.7000 | Buy Now |
DISTI #
493-7499-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$6.8943 / $11.0300 | Buy Now |
DISTI #
647-LGL2G471MELA45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz RoHS: Compliant | 201 |
|
$6.8900 / $11.0300 | Buy Now |
DISTI #
LGL2G471MELA45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$6.8200 / $7.6200 | Buy Now |
DISTI #
LGL2G471MELA45
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 400VDC, Ø25x45mm, ±20% Min Qty: 50 | 0 |
|
$8.4400 / $9.6000 | RFQ |
DISTI #
LGL2G471MELA45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: LGL2G471MELA45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGL2G471MELA45
LGL2G471MELA45 CAD Models
LGL2G471MELA45 Part Data Attributes
|
LGL2G471MELA45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G471MELA45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |