Part Details for LGL29K-F2H1-24 by OSRAM GmbH
Overview of LGL29K-F2H1-24 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGL29K-F2H1-24
LGL29K-F2H1-24 CAD Models
LGL29K-F2H1-24 Part Data Attributes
|
LGL29K-F2H1-24
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LGL29K-F2H1-24
OSRAM GmbH
SINGLE COLOR LED, GREEN, 1.3mm, 1.70 MM X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.70 MM X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e2 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LGL29K-F2H1-24
This table gives cross-reference parts and alternative options found for LGL29K-F2H1-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL29K-F2H1-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGL29K-F2H1-24 | Single Color LED, Green, Colorless Diffused, 1.3mm, 1.70 MM X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGL29K-F2H1-24 vs LGL29K-F2H1-24 |