Part Details for LGJ2G470MELA15 by Nichicon Corporation
Overview of LGJ2G470MELA15 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2G470MELA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4431
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGJ2G470MELA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7500 | Buy Now |
DISTI #
493-16469-ND
|
DigiKey | CAP ALUM 47UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk |
250 In Stock |
|
$1.9887 / $2.3396 | Buy Now |
DISTI #
647-LGJ2G470MELA15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 47uF 105c 25x15x10L/S RoHS: Compliant | 499 |
|
$1.9800 / $3.9000 | Buy Now |
DISTI #
LGJ2G470MELA15
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, Snap-In (Alt: LGJ2G470MELA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2G470MELA15
LGJ2G470MELA15 CAD Models
LGJ2G470MELA15 Part Data Attributes
|
LGJ2G470MELA15
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2G470MELA15
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.41 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGJ2G470MELA15
This table gives cross-reference parts and alternative options found for LGJ2G470MELA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGJ2G470MELA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGJ2G470MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LGJ2G470MELA15 vs LGJ2G470MERAGA |
LGJ2G470MEKA15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LGJ2G470MELA15 vs LGJ2G470MEKA15 |