LGJ2G121MELB20
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGJ2G121MELB20 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LGJ2G121MELB20 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 493-16263-ND
DigiKey CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 179
In Stock
  • 1 $4.1700
  • 10 $3.2050
  • 50 $2.8948
  • 200 $2.4909
  • 600 $1.9523
  • 1,000 $1.8177
  • 2,600 $1.7504
  • 5,000 $1.7167
$1.7167 / $4.1700 Buy Now
DISTI # 647-LGJ2G121MELB20
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20% SNAP-IN RoHS: Compliant 3
  • 1 $4.1600
  • 10 $3.2000
  • 50 $2.8900
  • 100 $2.4900
  • 600 $1.9500
  • 1,000 $1.8100
  • 2,000 $1.7500
$1.7500 / $4.1600 Buy Now
DISTI # LGJ2G121MELB20
TTI Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20% SNAP-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 0
  • 200 $2.4700
  • 600 $1.9300
  • 1,000 $1.7900
  • 2,000 $1.7300
  • 5,000 $1.6900
$1.6900 / $2.4700 Buy Now
DISTI # LGJ2G121MELB20
Avnet Abacus Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LGJ2G121MELB20) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LGJ2G121MELB20 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGJ2G121MELB20 by Nichicon Corporation

LGJ2G121MELB20
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.65 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
860 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGJ2G121MELB20
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGJ2G121MELB20

This table gives cross-reference parts and alternative options found for LGJ2G121MELB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGJ2G121MELB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGJ2G121MEKB20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation LGJ2G121MELB20 vs LGJ2G121MEKB20
LGJ2G121MEUB20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation LGJ2G121MELB20 vs LGJ2G121MEUB20
400SXG120MOOESN30X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation LGJ2G121MELB20 vs 400SXG120MOOESN30X20

Related Parts for LGJ2G121MELB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGJ2G121MELB20 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGJ2G121MELB20 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGJ2G121MELB20 would you like to use for your alert(s)?
  • Please alert me when LGJ2G121MELB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGJ2G121MELB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGJ2G121MELB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGJ2G121MELB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGJ2G121MELB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGJ2G121MELB20 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: