Part Details for LGJ2F121MELC15 by Nichicon Corporation
Overview of LGJ2F121MELC15 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2F121MELC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4424
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGJ2F121MELC15 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.6100 | Buy Now |
DISTI #
LGJ2F121MELC15-ND
|
DigiKey | CAP ALUM 120UF 20% 315V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2961 | Buy Now |
DISTI #
647-LGJ2F121MELC15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 120uF 105c 35x15x10L/S RoHS: Compliant | 69 |
|
$2.9100 / $5.1200 | Buy Now |
DISTI #
LGJ2F121MELC15
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 315 V, � 20%, Snap-In (Alt: LGJ2F121MELC15) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2F121MELC15
LGJ2F121MELC15 CAD Models
LGJ2F121MELC15 Part Data Attributes
|
LGJ2F121MELC15
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2F121MELC15
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.58 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGJ2F121MELC15
This table gives cross-reference parts and alternative options found for LGJ2F121MELC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGJ2F121MELC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGJ2F121MEKC15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LGJ2F121MELC15 vs LGJ2F121MEKC15 |