Part Details for LGJ12575TS-151M1R5-H by TDK Corporation
Overview of LGJ12575TS-151M1R5-H by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ12575TS-151M1R5-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5681
|
Newark | -/Tape And Reel |Tdk LGJ12575TS-151M1R5-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15037-1-ND
|
DigiKey | FIXED IND 150UH 1.6A 175MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$4.7996 / $6.6700 | Buy Now |